Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-1701-201Copy
Order Code2932035
Your Part Number
222 In Stock
Need more?
222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.210 (CNY68.0373) |
| 10+ | CNY51.170 (CNY57.8221) |
| 25+ | CNY50.710 (CNY57.3023) |
| 100+ | CNY50.250 (CNY56.7825) |
| 250+ | CNY49.790 (CNY56.2627) |
| 500+ | CNY49.320 (CNY55.7316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.21 (CNY68.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-1701-201Copy
Order Code2932035
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPanel Mount
Product Range-
Product Overview
142-1701-201 is a SMA jack, 2-hole flange mount, extended dielectric, 0.01 contact connector.
- Solder termination type, receptacle termination style
- Straight body style
- Brass body material
- Gold body finish
- Beryllium copper contact material, gold contact plating
- PTFE insulator
- 18GHz maximum frequency
- 500 durability (cycles min), 335Vrms working voltage
- Operating temperature range from -65 to +165°C
- 5000mohm min insulation resistance
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003518
