Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0901-941Copy
Manufacturer Standard Lead Time21 weeks
Order Code2932034
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.650 (CNY234.6445) |
| 10+ | CNY181.690 (CNY205.3097) |
| 25+ | CNY150.550 (CNY170.1215) |
| 100+ | CNY134.970 (CNY152.5161) |
| 250+ | CNY124.590 (CNY140.7867) |
| 500+ | CNY117.100 (CNY132.323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.65 (CNY234.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0901-941Copy
Manufacturer Standard Lead Time21 weeks
Order Code2932034
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Product Overview
The 142-0901-941 is a RF/coaxial Right-angle Adapter with SMA jack to SMA plug connection. It has gold-plated brass body and gold-plated brass male contact and a gold-plated beryllium copper female contact.
- 50Ω Impedance
Applications
RF Communications, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Alternatives for 142-0901-941
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
