Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0901-401Copy
Order Code2932033
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.750 (CNY72.0375) |
| 10+ | CNY62.250 (CNY70.3425) |
| 25+ | CNY60.750 (CNY68.6475) |
| 100+ | CNY59.240 (CNY66.9412) |
| 250+ | CNY59.040 (CNY66.7152) |
| 500+ | CNY58.830 (CNY66.4779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.75 (CNY72.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0901-401Copy
Order Code2932033
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Product Overview
The 142-0901-401 is a SMA Jack to Bulkhead Jack Adapter made of brass body and beryllium copper contact. This intra series RF/coaxial straight bulkhead adaptor comes with a PTFE insulator.
- 5000MΩ Minimum insulation resistance
- 500 Cycles minimum durability
- MIL-STD-202, Method 106 (N/A dummy loads) moisture resistance
- 1500VRMS at sea level Minimum dielectric withstanding voltage
Applications
Aerospace, Defence, Military
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
