Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0901-401.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2159557
Your Part Number
24 In Stock
150 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.760 (CNY84.4788) |
| 10+ | CNY70.780 (CNY79.9814) |
| 25+ | CNY70.660 (CNY79.8458) |
| 50+ | CNY70.540 (CNY79.7102) |
| 100+ | CNY70.420 (CNY79.5746) |
| 250+ | CNY70.300 (CNY79.439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.76 (CNY84.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0901-401.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2159557
Technical Datasheet
Convert From Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for 142-0901-401.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
