Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0594-601Copy
Order Code4141648
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.360 (CNY137.1368) |
| 10+ | CNY109.490 (CNY123.7237) |
| 25+ | CNY101.730 (CNY114.9549) |
| 100+ | CNY89.770 (CNY101.4401) |
| 250+ | CNY82.770 (CNY93.5301) |
| 500+ | CNY80.230 (CNY90.6599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.36 (CNY137.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0594-601Copy
Order Code4141648
Technical Datasheet
Connector TypeSMA Coaxial
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SMA Coaxial
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
