Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0407-011Copy
Order Code2073079
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.480 (CNY60.4324) |
| 10+ | CNY50.410 (CNY56.9633) |
| 25+ | CNY47.610 (CNY53.7993) |
| 50+ | CNY45.230 (CNY51.1099) |
| 100+ | CNY43.110 (CNY48.7143) |
| 250+ | CNY41.200 (CNY46.556) |
| 500+ | CNY39.500 (CNY44.635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.48 (CNY60.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0407-011Copy
Order Code2073079
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial Cable TypeRG58, RG141, RG303
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Cable Type
RG58, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Body Style
Straight Plug
Contact Material
Brass
Technical Docs (2)
Alternatives for 142-0407-011
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
