Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-026Copy
Order Code2894232
Product Range1.85mm Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,567.840 (CNY4,031.6592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,567.84 (CNY4,031.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1000-026Copy
Order Code2894232
Product Range1.85mm Series
Technical Datasheet
Convert To Coax TypeSMPM
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range1.85mm Series
Technical Specifications
Convert To Coax Type
SMPM
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
Product Range
1.85mm Series
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Inter Series Coaxial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00753
