Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No131-3701-301Copy
Order Code2340499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.150 (CNY97.3495) |
| 10+ | CNY75.380 (CNY85.1794) |
| 25+ | CNY62.460 (CNY70.5798) |
| 100+ | CNY56.000 (CNY63.280) |
| 250+ | CNY51.690 (CNY58.4097) |
| 500+ | CNY48.240 (CNY54.5112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.15 (CNY97.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No131-3701-301Copy
Order Code2340499
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable TypeRG58, RG178, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 131-3701-301 is a through-hole SMB Right Angle Jack with gold-plated brass contacts for RG58, RG178 and RG316 RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
RG58, RG178, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (08-Jul-2021)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Alternatives for 131-3701-301
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
