Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No131-3701-261Copy
Manufacturer Standard Lead Time18 weeks
Order Code1654637
Your Part Number
988 In Stock
1,000 more incoming. You can reserve stock now
986 Delivery in 5-6 Business Days(UK stock)
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.530 (CNY37.8889) |
| 10+ | CNY28.460 (CNY32.1598) |
| 100+ | CNY24.130 (CNY27.2669) |
| 250+ | CNY22.640 (CNY25.5832) |
| 500+ | CNY22.280 (CNY25.1764) |
| 1000+ | CNY21.910 (CNY24.7583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.53 (CNY37.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No131-3701-261Copy
Manufacturer Standard Lead Time18 weeks
Order Code1654637
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG178, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
Product Overview
The 131-3701-261 is a SMB RF/Coaxial Connector with gold plated beryllium copper contacts. This PCB mount straight jack features solder termination and is suitable for used with RG58, RG178 and RG316 RG cables.
- 1000MΩ Minimum insulation resistance
- 500 Cycles minimum durability
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG178, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (3)
Alternatives for 131-3701-261
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
