Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No127-1701-221Copy
Order Code3586092
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.480 (CNY73.9924) |
| 10+ | CNY59.770 (CNY67.5401) |
| 100+ | CNY50.790 (CNY57.3927) |
| 250+ | CNY47.520 (CNY53.6976) |
| 500+ | CNY43.330 (CNY48.9629) |
| 1000+ | CNY40.290 (CNY45.5277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.48 (CNY73.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No127-1701-221Copy
Order Code3586092
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
SMP male, straight surface mount RF coaxial connector with limited detent interface. Typical applications test and measurement systems, instrumentation test fixture equipment, LAN routers and base stations, satellite communication equipment, Phased array radar systems, Airborne and ground radar, chip development and testing, phased array radar, MIMO and active antennas.
- Body material is beryllium copper
- PCB surface mount connectors provides low return loss values for frequencies up to 26.5GHz
- Maximum VSWR of 1.5 at 26.5GHz
- Solder termination type
- 50 ohm impedance
- Gold body plating, gold contact plating
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
