Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-2303-621Copy
Manufacturer Standard Lead Time21 weeks
Order Code4338226
Your Part Number
3,057 In Stock
Need more?
3,057 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.870 (CNY16.8031) |
| 10+ | CNY12.790 (CNY14.4527) |
| 100+ | CNY10.640 (CNY12.0232) |
| 500+ | CNY9.520 (CNY10.7576) |
| 1000+ | CNY8.950 (CNY10.1135) |
| 2500+ | CNY8.880 (CNY10.0344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.87 (CNY16.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-2303-621Copy
Manufacturer Standard Lead Time21 weeks
Order Code4338226
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating3.5kV
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
3.5kV
Connector Colour
Black
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
