Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1763-101Copy
Order Code1226368
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY63.290 (CNY71.5177) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY189,870.00 (CNY214,553.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1763-101Copy
Order Code1226368
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Technical Specifications
Connector Mounting
Cable Mount
Contact Material
Brass
Product Range
-
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for 108-1763-101
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
