Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1722-101Copy
Manufacturer Standard Lead Time14 weeks
Order Code7300347
Your Part Number
2,971 In Stock
Need more?
2,971 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.410 (CNY101.0333) |
| 10+ | CNY85.130 (CNY96.1969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.41 (CNY101.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1722-101Copy
Manufacturer Standard Lead Time14 weeks
Order Code7300347
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Brass
Product Range
-
Technical Docs (2)
Alternatives for 108-1722-101
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
