Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0907-001.Copy
Manufacturer Standard Lead Time8 weeks
Order Code1306960
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
9,333 In Stock
Need more?
9,333 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.070 (CNY15.8991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.07 (CNY15.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0907-001.Copy
Manufacturer Standard Lead Time8 weeks
Order Code1306960
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating7kV
Contact PlatingTin Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
TUK SGACK902S Keystone Coupler
Connector Mounting
Panel Mount
Voltage Rating
7kV
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (1)
Alternatives for 108-0907-001.
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
