Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0740-001Copy
Order Code2340487
Your Part Number
6,899 In Stock
Need more?
6,899 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.180 (CNY31.8434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.18 (CNY31.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0740-001Copy
Order Code2340487
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (10-Jun-2022)
Alternatives for 108-0740-001
1 Product Found
Product Overview
The 108-0740-001 is a Banana Jack made of brass (as per QQ-B-626D) body with nickel plated finish. This panel mount uninsulated standard pierced lug terminal features hex head for faster installation, supports solder termination and accepts up to 12 gauge wire. It is suitable for use with higher current designs.
- 0.01Ω Maximum contact resistance
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
