Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0772-001.
Order Code1989467
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
329 In Stock
Need more?
329 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.990 (CNY10.1587) |
| 10+ | CNY7.950 (CNY8.9835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.99 (CNY10.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0772-001.
Order Code1989467
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeTip Plug
For Use With2mm Standard Tip Jack
Breakdown Voltage3.5kV
Current Rating10A
Wire Size AWG Max16AWG
Insulator ColourRed
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3.5kV
Wire Size AWG Max
16AWG
Product Range
TUK SGACK902S Keystone Coupler
For Use With
2mm Standard Tip Jack
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 105-0772-001.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00159
