Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCT251Q1R0A1GV001E Capacitor, RF, 1 pF, 250 VDC, S Series, ± 0.05pF, 125 °C, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCT251Q1R0A1GV001ECopy
Order Code
Re-Reel4397879RL
Cut Tape4397879
Product RangeS Series
Also Known As251R15S1R0AV4E
Your Part Number
3,820 In Stock
Need more?
3,820 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.430 | CNY44.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.430 (CNY5.0059) |
| 100+ | CNY4.210 (CNY4.7573) |
| 500+ | CNY4.010 (CNY4.5313) |
| 1000+ | CNY3.810 (CNY4.3053) |
| 2000+ | CNY3.610 (CNY4.0793) |
| 4000+ | CNY3.410 (CNY3.8533) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCT251Q1R0A1GV001ECopy
Order Code
Re-Reel4397879RL
Cut Tape4397879
Product RangeS Series
Also Known As251R15S1R0AV4E
Technical Datasheet
Capacitance1pF
Voltage Rating250VDC
Product RangeS Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
250VDC
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
