Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCF500Q330G1GV001T Capacitor, RF, 33 pF, 50 VDC, S Series, ± 2%, 125 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q330G1GV001TCopy
Order Code
Re-Reel4397882RL
Cut Tape4397882
Product RangeS Series
Also Known As500R07S330GV4T
Your Part Number
9,700 In Stock
Need more?
9,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.260 | CNY12.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY0.882 (CNY0.9967) |
| 2500+ | CNY0.790 (CNY0.8927) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF500Q330G1GV001TCopy
Order Code
Re-Reel4397882RL
Cut Tape4397882
Product RangeS Series
Also Known As500R07S330GV4T
Technical Datasheet
Capacitance33pF
Voltage Rating50VDC
Product RangeS Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
33pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50VDC
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
