Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCF201Q240G1GV001T Capacitor, RF, 24 pF, 200 V, S Series, ± 2%, 150 °C, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/4388089-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF201Q240G1GV001TCopy
Manufacturer Standard Lead Time26 weeks
Order Code4388237
Product RangeS Series
Also Known As201R07S240GV4T
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY2.030 (CNY2.2939) |
| 50000+ | CNY1.740 (CNY1.9662) |
| 100000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY20,300.00 (CNY22,939.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCF201Q240G1GV001TCopy
Manufacturer Standard Lead Time26 weeks
Order Code4388237
Product RangeS Series
Also Known As201R07S240GV4T
Technical Datasheet
Capacitance24pF
Voltage Rating200V
Product RangeS Series
Capacitance Tolerance± 2%
Operating Temperature Max150°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
24pF
Product Range
S Series
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
