Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRW0805WG27NGG001E Wirewound Inductor, 27 nH, 0.12 ohm, 2.6 GHz, 600 mA, 0805 [2012 Metric], L-15W Series](https://www.element14.cn/productimages/standard/en_GB/1865819-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0805WG27NGG001ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1865888RL
Cut Tape1865888
Product RangeL-15W Series
Also Known AsL-15W27NGV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.300 | CNY6.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.300 (CNY1.469) |
| 50+ | CNY1.080 (CNY1.2204) |
| 250+ | CNY0.880 (CNY0.9944) |
| 500+ | CNY0.802 (CNY0.9063) |
| 1000+ | CNY0.724 (CNY0.8181) |
| 2000+ | CNY0.710 (CNY0.8023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0805WG27NGG001ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1865888RL
Cut Tape1865888
Product RangeL-15W Series
Also Known AsL-15W27NGV4E
Technical Datasheet
Inductance27nH
DC Resistance Max0.12ohm
Self Resonant Frequency2.6GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeL-15W Series
Inductance Tolerance± 2%
Inductor Construction-
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-15W series RF wire wound Chip Inductor features a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance. These high frequency High-Q chip inductors are compact in size which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603 and most 0805 types) and with a top plating of 100% tin for the ferrite core types (0805 size, 470nH and higher).
- 2.2 to 10000nH Inductance
- -40 to 125°C Temperature range
Technical Specifications
Inductance
27nH
Self Resonant Frequency
2.6GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.12ohm
DC Current Rating
600mA
Product Range
L-15W Series
Inductor Construction
-
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
