Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRC0201BS3N0GV001T Multilayer Inductor, 3 nH, 300 mA, 0201 [0603 Metric], L-05B Series](https://www.element14.cn/productimages/standard/en_GB/1748697-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0201BS3N0GV001TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1865732RL
Cut Tape1865732
Product RangeL-05B Series
Also Known AsL-05B3N0SV6T
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.252 | CNY2.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.252 (CNY0.2848) |
| 100+ | CNY0.200 (CNY0.226) |
| 500+ | CNY0.178 (CNY0.2011) |
| 2500+ | CNY0.157 (CNY0.1774) |
| 7500+ | CNY0.135 (CNY0.1526) |
| 15000+ | CNY0.119 (CNY0.1345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0201BS3N0GV001TCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1865732RL
Cut Tape1865732
Product RangeL-05B Series
Also Known AsL-05B3N0SV6T
Technical Datasheet
Inductance3nH
DC Resistance Max-
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case / Package0201 [0603 Metric]
Product RangeL-05B Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3nH
Self Resonant Frequency
-
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
-
DC Current Rating
300mA
Product Range
L-05B Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
