Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY L-15WR12JV4E Wirewound Inductor, 120 nH, 0.48 ohm, 1.1 GHz, 500 mA, 0805 [2012 Metric], L-15W Series](https://www.element14.cn/productimages/standard/en_GB/1865819-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-15WR12JV4ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1865897RL
Cut Tape1865897
Product RangeL-15W Series
Also Known AsLRW0805WJR12GG001E
Your Part Number
3,240 In Stock
Need more?
3,240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY1.650 (CNY1.8645) |
| 250+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.985 (CNY1.1131) |
| 1000+ | CNY0.869 (CNY0.982) |
| 2000+ | CNY0.763 (CNY0.8622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-15WR12JV4ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1865897RL
Cut Tape1865897
Product RangeL-15W Series
Also Known AsLRW0805WJR12GG001E
Technical Datasheet
Inductance120nH
DC Resistance Max0.48ohm
Self Resonant Frequency1.1GHz
DC Current Rating500mA
Inductor Case / Package0805 [2012 Metric]
Product RangeL-15W Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
120nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.48ohm
DC Current Rating
500mA
Product Range
L-15W Series
Inductor Construction
-
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
