Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY L-15W8N2JV4E Wirewound Inductor, 8.2 nH, 0.06 ohm, 5.5 GHz, 600 mA, 0805 [2012 Metric], L-15W Series](https://www.element14.cn/productimages/standard/en_GB/1865819-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-15W8N2JV4ECopy
Order Code1865884
Product RangeL-15W Series
Also Known AsLRW0805WJ8N2GG001E
Your Part Number
No Longer Stocked
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-15W8N2JV4ECopy
Order Code1865884
Product RangeL-15W Series
Also Known AsLRW0805WJ8N2GG001E
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.06ohm
Self Resonant Frequency5.5GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Product RangeL-15W Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height1.2mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for L-15W8N2JV4E
1 Product Found
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.06ohm
DC Current Rating
600mA
Product Range
L-15W Series
Inductor Construction
-
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
