Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRW0603WJ8N2GG001E Wirewound Inductor, 8.2 nH, 0.1 ohm, 4.8 GHz, 700 mA, 0603 [1608 Metric], L-14W Series](https://www.element14.cn/productimages/standard/en_GB/1865863-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WJ8N2GG001ECopy
Order Code
Re-Reel1865859RL
Cut Tape1865859
Product RangeL-14W Series
Also Known AsL-14W8N2JV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.490 | CNY7.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.490 (CNY1.6837) |
| 50+ | CNY1.160 (CNY1.3108) |
| 250+ | CNY1.000 (CNY1.130) |
| 500+ | CNY0.828 (CNY0.9356) |
| 1500+ | CNY0.735 (CNY0.8306) |
| 3000+ | CNY0.620 (CNY0.7006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0603WJ8N2GG001ECopy
Order Code
Re-Reel1865859RL
Cut Tape1865859
Product RangeL-14W Series
Also Known AsL-14W8N2JV4E
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.1ohm
Self Resonant Frequency4.8GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Product RangeL-14W Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width1.05mm
Product Height1.05mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
4.8GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.05mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.1ohm
DC Current Rating
700mA
Product Range
L-14W Series
Inductor Construction
-
Product Length
1.6mm
Product Height
1.05mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
