Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY L-14C1N0SV4T Multilayer Inductor, 1 nH, 0.1 ohm, 300 mA, 0603 [1608 Metric], L-14C Series](https://www.element14.cn/productimages/standard/en_GB/1748697-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14C1N0SV4TCopy
Order Code
Re-Reel1865785RL
Cut Tape1865785
Product RangeL-14C Series
Also Known AsLRC0603CS1N0GV001T
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-14C1N0SV4TCopy
Order Code
Re-Reel1865785RL
Cut Tape1865785
Product RangeL-14C Series
Also Known AsLRC0603CS1N0GV001T
Technical Datasheet
Inductance1nH
DC Resistance Max0.1ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeL-14C Series
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1nH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.1ohm
DC Current Rating
300mA
Product Range
L-14C Series
Inductor Construction
-
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
