Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRW0402WC5N6GG001T Wirewound Inductor, 5.6 nH, 0.083 ohm, 5.8 GHz, 760 mA, 0402 [1005 Metric], L-07W Series](https://www.element14.cn/productimages/standard/en_GB/1865819-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WC5N6GG001TCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1865827RL
Cut Tape1865827
Product RangeL-07W Series
Also Known AsL-07W5N6CV4T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.370 | CNY13.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY0.985 (CNY1.1131) |
| 2500+ | CNY0.883 (CNY0.9978) |
| 5000+ | CNY0.816 (CNY0.9221) |
| 10000+ | CNY0.761 (CNY0.8599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRW0402WC5N6GG001TCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1865827RL
Cut Tape1865827
Product RangeL-07W Series
Also Known AsL-07W5N6CV4T
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.083ohm
Self Resonant Frequency5.8GHz
DC Current Rating760mA
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07W Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.083ohm
DC Current Rating
760mA
Product Range
L-07W Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
