Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY L-07W1N0CV4T Wirewound Inductor, 1 nH, 0.045 ohm, 6 GHz, 1.36 A, 0402 [1005 Metric], L-07W Series](https://www.element14.cn/productimages/standard/en_GB/1865819-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-07W1N0CV4TCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1865819RL
Cut Tape1865819
Product RangeL-07W Series
Also Known AsLRW0402WC1N0GG001T
Your Part Number
7,500 In Stock
Need more?
7,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.350 | CNY23.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.550 (CNY1.7515) |
| 2500+ | CNY1.260 (CNY1.4238) |
| 5000+ | CNY1.110 (CNY1.2543) |
| 10000+ | CNY0.945 (CNY1.0678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-07W1N0CV4TCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel1865819RL
Cut Tape1865819
Product RangeL-07W Series
Also Known AsLRW0402WC1N0GG001T
Technical Datasheet
Inductance1nH
DC Resistance Max0.045ohm
Self Resonant Frequency6GHz
DC Current Rating1.36A
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07W Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-07W series RF wire wound Chip Inductor features a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance. These high frequency High-Q chip inductors are compact in size which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603 and most 0805 types) and with a top plating of 100% tin for the ferrite core types (0805 size, 470nH and higher).
- 1 to 120nH Inductance
- -40 to 125°C Temperature range
Technical Specifications
Inductance
1nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.045ohm
DC Current Rating
1.36A
Product Range
L-07W Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Alternatives for L-07W1N0CV4T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
