Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QEDB501Q680J1GV001E Capacitor, RF, High-Q, 68 pF, 500 V, E Series, ± 5%, 125 °C, 1111 [2828 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQEDB501Q680J1GV001ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885488RL
Cut Tape1885488
Product RangeE Series
Also Known As501S42E680JV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.100 | CNY55.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.100 (CNY12.543) |
| 50+ | CNY9.600 (CNY10.848) |
| 250+ | CNY8.440 (CNY9.5372) |
| 500+ | CNY8.020 (CNY9.0626) |
| 1000+ | CNY7.620 (CNY8.6106) |
| 2000+ | CNY7.200 (CNY8.136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQEDB501Q680J1GV001ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885488RL
Cut Tape1885488
Product RangeE Series
Also Known As501S42E680JV4E
Technical Datasheet
Capacitance68pF
Voltage Rating500V
Product RangeE Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
68pF
Product Range
E Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
