Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 501S42E4R7BV4E Capacitor, RF, 4.7 pF, 500 V, E Series, ± 0.1pF, 125 °C, 1111 [2828 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No501S42E4R7BV4ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885472RL
Cut Tape1885472
Product RangeE Series
Also Known AsQEDB501Q4R7B1GV001E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.690 | CNY68.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.690 (CNY15.4697) |
| 50+ | CNY11.830 (CNY13.3679) |
| 250+ | CNY10.410 (CNY11.7633) |
| 500+ | CNY9.890 (CNY11.1757) |
| 1000+ | CNY9.400 (CNY10.622) |
| 2000+ | CNY8.870 (CNY10.0231) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No501S42E4R7BV4ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885472RL
Cut Tape1885472
Product RangeE Series
Also Known AsQEDB501Q4R7B1GV001E
Technical Datasheet
Capacitance4.7pF
Voltage Rating500V
Product RangeE Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
4.7pF
Product Range
E Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
