Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QSCT251Q7R5C1GV001E Capacitor, RF, 7.5 pF, 250 V, S Series, ± 0.25pF, 125 °C, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCT251Q7R5C1GV001ECopy
Order Code
Re-Reel1885428RL
Cut Tape1885428
Product RangeS Series
Also Known As251R15S7R5CV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.080 | CNY50.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.080 (CNY5.7404) |
| 100+ | CNY4.430 (CNY5.0059) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.790 (CNY4.2827) |
| 2000+ | CNY3.630 (CNY4.1019) |
| 4000+ | CNY3.490 (CNY3.9437) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQSCT251Q7R5C1GV001ECopy
Order Code
Re-Reel1885428RL
Cut Tape1885428
Product RangeS Series
Also Known As251R15S7R5CV4E
Technical Datasheet
Capacitance7.5pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
7.5pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
