Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 251R15S390JV4E Capacitor, RF, High-Q, 39 pF, 250 V, S Series, ± 5%, 125 °C, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R15S390JV4ECopy
Order Code
Re-Reel1885444RL
Cut Tape1885444
Product RangeS Series
Also Known AsQSCT251Q390J1GV001E
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R15S390JV4ECopy
Order Code
Re-Reel1885444RL
Cut Tape1885444
Product RangeS Series
Also Known AsQSCT251Q390J1GV001E
Technical Datasheet
Capacitance39pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 251R15S390JV4E
1 Product Found
Technical Specifications
Capacitance
39pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
