Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 251R15S360JV4E Capacitor, RF, High-Q, 36 pF, 250 V, S Series, ± 5%, 125 °C, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R15S360JV4ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885442RL
Cut Tape1885442
Product RangeS Series
Also Known AsQSCT251Q360J1GV001E
Your Part Number
572 In Stock
Need more?
572 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.080 | CNY50.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.080 (CNY5.7404) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.870 (CNY3.2431) |
| 2000+ | CNY2.820 (CNY3.1866) |
| 4000+ | CNY2.770 (CNY3.1301) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R15S360JV4ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885442RL
Cut Tape1885442
Product RangeS Series
Also Known AsQSCT251Q360J1GV001E
Technical Datasheet
Capacitance36pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
36pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
