Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 251R14S220JV4T Capacitor, RF, High-Q, 22 pF, 250 V, S Series, ± 5%, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S220JV4TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885405RL
Cut Tape1885405
Product RangeS Series
Also Known AsQSCP251Q220J1GV001T
Your Part Number
4,005 In Stock
Need more?
4,005 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.480 | CNY14.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.480 (CNY1.6724) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S220JV4TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885405RL
Cut Tape1885405
Product RangeS Series
Also Known AsQSCP251Q220J1GV001T
Technical Datasheet
Capacitance22pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
22pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 251R14S220JV4T
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
