Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 251R14S180GV4T Capacitor, RF, High-Q, 18 pF, 250 V, S Series, ± 2%, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S180GV4TCopy
Order Code
Re-Reel1885401RL
Cut Tape1885401
Product RangeS Series
Also Known AsQSCP251Q180G1GV001T
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.350 | CNY23.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.350 (CNY2.6555) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2000+ | CNY2.040 (CNY2.3052) |
| 4000+ | CNY2.030 (CNY2.2939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S180GV4TCopy
Order Code
Re-Reel1885401RL
Cut Tape1885401
Product RangeS Series
Also Known AsQSCP251Q180G1GV001T
Technical Datasheet
Capacitance18pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
18pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
