Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 251R14S160GV4T Capacitor, RF, High-Q, 16 pF, 250 V, S Series, ± 2%, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S160GV4TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885400RL
Cut Tape1885400
Product RangeS Series
Also Known AsQSCP251Q160G1GV001T
Your Part Number
402 In Stock
Need more?
402 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.740 | CNY27.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.640 (CNY2.9832) |
| 1000+ | CNY2.590 (CNY2.9267) |
| 2000+ | CNY2.540 (CNY2.8702) |
| 4000+ | CNY2.490 (CNY2.8137) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No251R14S160GV4TCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1885400RL
Cut Tape1885400
Product RangeS Series
Also Known AsQSCP251Q160G1GV001T
Technical Datasheet
Capacitance16pF
Voltage Rating250V
Product RangeS Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
16pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
