Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY QEDB201Q271K1GV001E Capacitor, RF, 270 pF, 200 V, E Series, ± 10%, 125 °C, 1111 [2828 Metric]](https://www.element14.cn/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQEDB201Q271K1GV001ECopy
Order Code
Re-Reel1885463RL
Cut Tape1885463
Product RangeE Series
Also Known As201S42E271KV4E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.110 | CNY75.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.110 (CNY17.0743) |
| 50+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY11.800 (CNY13.334) |
| 500+ | CNY11.260 (CNY12.7238) |
| 1000+ | CNY10.790 (CNY12.1927) |
| 2000+ | CNY10.370 (CNY11.7181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoQEDB201Q271K1GV001ECopy
Order Code
Re-Reel1885463RL
Cut Tape1885463
Product RangeE Series
Also Known As201S42E271KV4E
Technical Datasheet
Capacitance270pF
Voltage Rating200V
Product RangeE Series
Capacitance Tolerance± 10%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
270pF
Product Range
E Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 10%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
