Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900PC15D0043001ECopy
Manufacturer Standard Lead Time21 weeks
Order Code4540484
Your Part Number
3,160 In Stock
Need more?
3,160 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2000+ | CNY2.510 (CNY2.8363) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.42 (CNY6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0900PC15D0043001ECopy
Manufacturer Standard Lead Time21 weeks
Order Code4540484
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.6dB
Phase Difference180° ± 8°
Balun Case Style0805
Frequency Min868MHz
Frequency Max928MHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
180° ± 8°
Frequency Min
868MHz
Product Range
-
Insertion Loss
1.6dB
Balun Case Style
0805
Frequency Max
928MHz
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
