Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0898CP14C0035001TCopy
Manufacturer Standard Lead Time20 weeks
Order Code4540483
Your Part Number
3,490 In Stock
Need more?
3,490 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.710 (CNY6.4523) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.430 (CNY5.0059) |
| 2000+ | CNY4.260 (CNY4.8138) |
| 4000+ | CNY4.210 (CNY4.7573) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY57.10 (CNY64.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0898CP14C0035001TCopy
Manufacturer Standard Lead Time20 weeks
Order Code4540483
Technical Datasheet
Filter TypeCoupler
No. of Pins4Pins
Filter Case / Package0603 [1608 Metric]
No. of Pins4 Pin
Pass Band Frequency865 to 928MHz
RF Filter ApplicationsISM Consumer Sub GHz, IoT Smart Home, Cellular, LoRa
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Coupler
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
865 to 928MHz
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
4Pins
No. of Pins
4 Pin
RF Filter Applications
ISM Consumer Sub GHz, IoT Smart Home, Cellular, LoRa
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
