Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No5641
Order Code1094713
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.690 (CNY612.1097) |
| 2+ | CNY510.930 (CNY577.3509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.69 (CNY612.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON MANUFACTURING
Manufacturer Part No5641
Order Code1094713
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Minimum Trimmer Capacitance1pF
Maximum Trimmer Capacitance30pF
Voltage(DC)250V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment Type-
Capacitor Case / PackageRadial Leaded
Product Diameter7.49mm
Product Length23.36mm
Product Width-
Product Height-
Product RangeTUK SGACK902S Keystone Coupler
Operating Temperature Min-65°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Minimum Trimmer Capacitance
1pF
Voltage(DC)
250V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
23.36mm
Product Height
-
Operating Temperature Min
-65°C
SVHC
No SVHC (16-Jul-2019)
Maximum Trimmer Capacitance
30pF
Capacitance Tolerance
-
Adjustment Type
-
Product Diameter
7.49mm
Product Width
-
Product Range
TUK SGACK902S Keystone Coupler
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856
