![JOHANSON DIELECTRICS VPDD501G330J1GV001E SMD Multilayer Ceramic Capacitor, 33 pF, 500 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.570 | CNY17.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.570 (CNY4.0341) |
| 50+ | CNY2.330 (CNY2.6329) |
| 250+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1500+ | CNY1.630 (CNY1.8419) |
| 3000+ | CNY1.490 (CNY1.6837) |
Product Information
Product Overview
The 501R18N330JV4E is a high voltage Multilayer Ceramic Capacitor with NP0 dielectric. The surface mount capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. It is designed and manufactured to the general requirement of EIA198 and is subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication. It is suitable for lighting ballast circuits, DC to DC converters, LAN/WAN interface, voltage multipliers, back-lighting inverters, analogue and digital modems.
- 100% Tin-plated (matte) nickel barrier termination
Applications
Communications & Networking, Commercial, Industrial, Lighting, Power Management
Technical Specifications
33pF
1206 [3216 Metric]
C0G / NP0
3.2mm
SMD
125°C
MSL 1 - Unlimited
500V
± 5%
R18 Series
1.6mm
-55°C
-
Technical Docs (2)
Alternatives for VPDD501G330J1GV001E
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
