Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCED502W681K4GV001E
Order Code
Re-Reel1886116RL
Cut Tape1886116
Product RangeR30 Series
Also Known As502R30W681KV3E-****-SC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.210 | CNY96.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.210 (CNY21.7073) |
| 50+ | CNY12.910 (CNY14.5883) |
| 250+ | CNY11.020 (CNY12.4526) |
| 500+ | CNY10.190 (CNY11.5147) |
| 1000+ | CNY9.500 (CNY10.735) |
| 2000+ | CNY8.870 (CNY10.0231) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCED502W681K4GV001E
Order Code
Re-Reel1886116RL
Cut Tape1886116
Product RangeR30 Series
Also Known As502R30W681KV3E-****-SC
Technical Datasheet
Capacitance680pF
Voltage(DC)-
Capacitor Case / Package2211 [5728 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeR30 Series
Product Length5.7mm
Product Width2.8mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
2211 [5728 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 10%
Product Range
R30 Series
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
