Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS SCDP502W471K4GV001E Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 1808 [4520 Metric]](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCDP502W471K4GV001ECopy
Order Code
Re-Reel4397868RL
Cut Tape4397868
Product RangeSC-BME Series
Also Known As502R29W471KV3E-****-SC
Your Part Number
20 In Stock
8,000 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.050 | CNY55.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY5.770 (CNY6.5201) |
| 250+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY4.530 (CNY5.1189) |
| 1000+ | CNY4.290 (CNY4.8477) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCDP502W471K4GV001ECopy
Order Code
Re-Reel4397868RL
Cut Tape4397868
Product RangeSC-BME Series
Also Known As502R29W471KV3E-****-SC
Technical Datasheet
Capacitance470pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSC-BME Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
470pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
SC-BME Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
