Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS SCDP502W102K4GV001E Ceramic Suppression Capacitor, 1000 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 1808 [4520 Metric]](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCDP502W102K4GV001ECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4397867
Cut Tape4397867RL
Product RangeSC-BME Series
Also Known As502R29W102KV3E-****-SC
Your Part Number
1,544 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
1,534 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.340 (CNY15.0742) |
| 50+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY6.260 (CNY7.0738) |
| 1500+ | CNY6.140 (CNY6.9382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY66.70 (CNY75.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoSCDP502W102K4GV001ECopy
Manufacturer Standard Lead Time30 weeks
Order Code
Cut Tape4397867
Cut Tape4397867RL
Product RangeSC-BME Series
Also Known As502R29W102KV3E-****-SC
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSC-BME Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
1000pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
SC-BME Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
