Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoS-X15-EMICopy
Manufacturer Standard Lead Time18 weeks
Order Code1886179
Also Known AsS-X15-EMI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.720 (CNY641.5236) |
| 3+ | CNY552.410 (CNY624.2233) |
| 5+ | CNY533.300 (CNY602.629) |
| 10+ | CNY518.620 (CNY586.0406) |
| 20+ | CNY506.900 (CNY572.797) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY567.72 (CNY641.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoS-X15-EMICopy
Manufacturer Standard Lead Time18 weeks
Order Code1886179
Also Known AsS-X15-EMI
Technical Datasheet
Product Range-
Product Overview
The S-X15-EMI is a 300-piece 50 to 100VDC X2Y® EMI Filter Capacitor Kit with NPO and X7R dielectric.
Applications
Industrial
Contents
300-piece Ceramic chip capacitors (1pF to 0.01µF 0805 size).
Notes
Ceramic chip capacitors (1pF to 0.01µF 0805 size).
Technical Specifications
Kit Contents
300 Pieces of 1pF to 0.01µF 0805 Size Ceramic Chip Capacitors
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143789
