Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoS-X07CBKCopy
Manufacturer Standard Lead Time18 weeks
Order Code1886176
Also Known AsS-X07CBK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY567.720 (CNY641.5236) |
| 3+ | CNY552.410 (CNY624.2233) |
| 5+ | CNY533.300 (CNY602.629) |
| 10+ | CNY518.620 (CNY586.0406) |
| 20+ | CNY506.900 (CNY572.797) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY567.72 (CNY641.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoS-X07CBKCopy
Manufacturer Standard Lead Time18 weeks
Order Code1886176
Also Known AsS-X07CBK
Technical Datasheet
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S-X07CBK is a X2Y® EMI filter Capacitor Kit with NPO and X7R dielectric.
Applications
Industrial
Contents
600 Pieces of 1pF to 0.01µF 0402 size ceramic chip capacitors.
Technical Specifications
Kit Contents
600 Pieces of 1pF to 0.01µF 0402 Size Ceramic Chip Capacitors
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145149
