Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoS-1KVCopy
Manufacturer Standard Lead Time16 weeks
Order Code1886088
Also Known AsS-1KV
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.370 (CNY537.1681) |
| 3+ | CNY462.920 (CNY523.0996) |
| 5+ | CNY459.080 (CNY518.7604) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY475.37 (CNY537.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part NoS-1KVCopy
Manufacturer Standard Lead Time16 weeks
Order Code1886088
Also Known AsS-1KV
Technical Datasheet
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S-1KV is a ceramic chip Capacitor Kit with NP0 and X7R dielectric.
- 1000VDC Voltage rating
Applications
Industrial
Contents
400 Pieces of 22pF to 0.1µF 0805 - 2225 size ceramic chip capacitors.
Technical Specifications
Kit Contents
400 Pieces of 22pF to 0.1µF 0805 - 2225 Size Ceramic Chip Capacitors
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175994
