Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 502S47W472KV3E-****-SC SMD Multilayer Ceramic Capacitor, 4700 pF, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502S47W472KV3E-****-SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886120RL
Cut Tape1886120
Product RangeS47 Series
Also Known AsSCEF502W472K4GV001E
Your Part Number
2,466 In Stock
4,000 more incoming. You can reserve stock now
2,466 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.300 | CNY20.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.300 (CNY22.939) |
| 50+ | CNY13.240 (CNY14.9612) |
| 100+ | CNY11.110 (CNY12.5543) |
| 250+ | CNY10.150 (CNY11.4695) |
| 500+ | CNY9.270 (CNY10.4751) |
| 1000+ | CNY8.450 (CNY9.5485) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502S47W472KV3E-****-SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886120RL
Cut Tape1886120
Product RangeS47 Series
Also Known AsSCEF502W472K4GV001E
Technical Datasheet
Capacitance4700pF
Voltage(DC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeS47 Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SC series ceramic Chip Capacitor is designed for AC voltage surge and lightning protection in line-to-ground interface applications in computer network, modem, facsimile and other equipment. The safety capacitor offering includes four different case sizes, NPO and X7R dielectric materials. These devices are surface mount ready with barrier terminations.
- X1/Y2/Y3 Safety rating available
- 1500VAC Withstanding voltage
Applications
Safety, Communications & Networking
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 10%
Product Range
S47 Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 502S47W472KV3E-****-SC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
