Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 502S47W222KV3E-****-SC SMD Multilayer Ceramic Capacitor, 2200 pF, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502S47W222KV3E-****-SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886119RL
Cut Tape1886119
Product RangeS47 Series
Also Known AsSCEF502W222K4GV001E
Your Part Number
1,450 In Stock
Need more?
100 Delivery in 3-4 Business Days(SG stock)
1,350 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.280 | CNY26.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.280 (CNY29.6964) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY15.080 (CNY17.0404) |
| 250+ | CNY13.900 (CNY15.707) |
| 500+ | CNY12.720 (CNY14.3736) |
| 1000+ | CNY12.280 (CNY13.8764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502S47W222KV3E-****-SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886119RL
Cut Tape1886119
Product RangeS47 Series
Also Known AsSCEF502W222K4GV001E
Technical Datasheet
Capacitance2200pF
Voltage(DC)-
Capacitor Case / Package2220 [5650 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeS47 Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
2220 [5650 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 10%
Product Range
S47 Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 502S47W222KV3E-****-SC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
