Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 502R30W222KV3E-****-SC SMD Multilayer Ceramic Capacitor, 2200 pF, 2211 [5728 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502R30W222KV3E-****-SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886118RL
Cut Tape1886118
Product RangeR30 Series
Also Known AsSCED502W222K4GV001E
Your Part Number
835 In Stock
2,000 more incoming. You can reserve stock now
835 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 10+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY10.820 (CNY12.2266) |
| 200+ | CNY10.030 (CNY11.3339) |
| 500+ | CNY9.230 (CNY10.4299) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502R30W222KV3E-****-SCCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1886118RL
Cut Tape1886118
Product RangeR30 Series
Also Known AsSCED502W222K4GV001E
Technical Datasheet
Capacitance2200pF
Voltage(DC)-
Capacitor Case / Package2211 [5728 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeR30 Series
Product Length5.7mm
Product Width2.8mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 502R30W222KV3E-****-SC is a SMD type SC Ceramic Chip Capacitor with X7R dielectric and 2211 case. It is designed for AC voltage surge and lightning protection in line-to-ground interface applications in modem, facsimile and other equipment. This device is surface mount ready with barrier terminations.
Applications
Safety, Lighting, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
2211 [5728 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 10%
Product Range
R30 Series
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
