Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 502R30W102KV3E-****-SC SMD Multilayer Ceramic Capacitor, 1000 pF, 2211 [5728 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/756909204-40.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502R30W102KV3E-****-SCCopy
Order Code
Re-Reel1886117RL
Cut Tape1886117
Product RangeR30 Series
Also Known AsSCED502W102K4GV001E
Your Part Number
5,172 In Stock
Need more?
5,172 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.580 | CNY57.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.580 (CNY13.0854) |
| 50+ | CNY6.060 (CNY6.8478) |
| 250+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.420 (CNY6.1246) |
| 1000+ | CNY5.260 (CNY5.9438) |
| 2000+ | CNY5.090 (CNY5.7517) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No502R30W102KV3E-****-SCCopy
Order Code
Re-Reel1886117RL
Cut Tape1886117
Product RangeR30 Series
Also Known AsSCED502W102K4GV001E
Technical Datasheet
Capacitance1000pF
Voltage(DC)-
Capacitor Case / Package2211 [5728 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeR30 Series
Product Length5.7mm
Product Width2.8mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
2211 [5728 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
-
Capacitance Tolerance
± 10%
Product Range
R30 Series
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 502R30W102KV3E-****-SC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
